Similar

NRF51822-CEAA-R | |
|---|---|
DigiKey Part Number | NRF51822-CEAA-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NRF51822-CEAA-R |
Description | IC RF TXRX BLE 62WLCSP |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, General ISM > 1GHz Bluetooth v4.0 2.4GHz 62-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | NRF51822-CEAA-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth, General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Memory Size | 256kB Flash, 16kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 32 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 9.7mA ~ 13.4mA | |
Current - Transmitting | 4.7mA ~ 16mA | |
Operating Temperature | -25°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 62-UFBGA, WLCSP | |
Supplier Device Package | 62-WLCSP (3.5x3.83) | |
Base Product Number |








