


8P1P00417NJL421 | |
|---|---|
DigiKey Part Number | 8P1P00417NJL421-ND |
Manufacturer | |
Manufacturer Product Number | 8P1P00417NJL421 |
Description | CONN PLUG MALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray, Yellow |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Tray | Shielding |
Part Status Active | Current Rating (Amps) 8A |
Connector Type | Voltage Rating 500V |
Number of Positions 4 | Cable Opening 0.087" ~ 0.157" (2.20mm ~ 3.99mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 120°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 7.00µin (0.178µm) |
Orientation Keyed | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Plastic | Base Product Number |
Shell Material Polyacrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 7,94556 € | 143,02 € |
| Unit Price without VAT: | 7,94556 € |
|---|---|
| Unit Price with VAT: | 9,61413 € |


