PTC 194°F (90°C) Aluminium 3.397" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP05-1/09-100/240ET

DigiKey Part Number
2985-HP05-1/09-100/240ET-ND
Manufacturer
Manufacturer Product Number
HP05-1/09-100/240ET
Description
IP20, PTC HEATER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
PTC 194°F (90°C) Aluminium 3.397" (100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
HP05-1/09-100/240ET Models
Product Attributes
Filter Similar Products
Category
Width
1.500" (38.10mm)
Manufacturer
European Thermodynamics Ltd
Thickness
0.335" (8.50mm)
Series
Material
Aluminium
Packaging
Bag
Attachment Method
No Pressure Sensitive Adhesive
Part Status
Active
Termination
Wire Leads
Type
PTC
Length - Lead Wire
3.397" (100.00mm)
Temperature Rating
194°F (90°C)
Material - Insulation
Silicone
Power (Watts)
80 W
Wire Gauge
18 AWG
Voltage
240V
Color
Black
Shape
Rectangular
Approval Agency
UL
Length
1.600" (40.64mm)
Features
IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,32000 €16,32 €
1013,39000 €133,90 €
2512,28080 €307,02 €
5011,48080 €574,04 €
10010,72230 €1.072,23 €
25010,62376 €2.655,94 €
Manufacturers Standard Package
Unit Price without VAT:16,32000 €
Unit Price with VAT:19,74720 €