



858-D04-10TRSS4 | |
|---|---|
DigiKey Part Number | 37-858-D04-10TRSS4-ND |
Manufacturer | |
Manufacturer Product Number | 858-D04-10TRSS4 |
Description | M12 4P D-CODE MALE BRASS/TIN SHE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Tin |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.394" (10.00mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation D | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
Shell Material Brass | Applications Industrial, Medical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 858-D04-103RSS4 | NorComp Inc. | 91 | NOR1752-ND | 8,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,37000 € | 12,37 € |
| 10 | 10,51000 € | 105,10 € |
| 25 | 9,85120 € | 246,28 € |
| 75 | 9,11640 € | 683,73 € |
| 150 | 8,68147 € | 1.302,22 € |
| 300 | 8,26740 € | 2.480,22 € |
| 525 | 7,94770 € | 4.172,54 € |
| 1.050 | 7,56890 € | 7.947,35 € |
| Unit Price without VAT: | 12,37000 € |
|---|---|
| Unit Price with VAT: | 14,96770 € |

