682-009-113R531 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 2.480
Unit Price: 1,94000 €
Datasheet

Similar


NorComp Inc.
In Stock: 295
Unit Price: 9,17000 €
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

682-009-113R531

DigiKey Part Number
NOR1155-ND
Manufacturer
Manufacturer Product Number
682-009-113R531
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Backset Spacing
0.318" (8.08mm)
Number of Positions
Features
Board Lock, Grounding Indents
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyamide (PA9T), Nylon 9T
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
182-009-113R531NorComp Inc.2.480182-09ME-ND1,94000 €Similar
773-E09-113R461NorComp Inc.295NOR1857-ND9,17000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes