



680M5W1203L201 | |
|---|---|
DigiKey Part Number | NOR1301-ND |
Manufacturer | |
Manufacturer Product Number | 680M5W1203L201 |
Description | CONN D-SUB RCPT 5POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + 1 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 680M5W1203L201 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A, 20A |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) - 5W1 | Operating Temperature -55°C ~ 125°C |
Contact Type Signal and Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 5,79818 € | 637,80 € |
| Unit Price without VAT: | 5,79818 € |
|---|---|
| Unit Price with VAT: | 7,01580 € |

