Similar
Similar
Similar
Similar
Similar
Similar
Similar

192-037-213R161 | |
|---|---|
DigiKey Part Number | 192-037-213R161-ND |
Manufacturer | |
Manufacturer Product Number | 192-037-213R161 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Receptacle, Female Sockets | Features Ground Strap, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09664526613 | HARTING | 37 | 1195-2567-ND | 14,44000 € | Similar |
| 09664527613 | HARTING | 28 | 1195-7923-ND | 13,08000 € | Similar |
| 164A10699X | Amphenol CONEC | 0 | 164A10699X-ND | 16,33600 € | Similar |
| D37S13A4GV00LF | Amphenol CS (FCI) | 99 | D37S13A4GV00LF-ND | 5,92000 € | Similar |
| D37S13B4GL00LF | Amphenol CS (FCI) | 0 | D37S13B4GL00LF-ND | 2,04722 € | Similar |






