Similar
Similar
Similar
Similar
Similar
Similar
Similar

192-037-113R181 | |
|---|---|
DigiKey Part Number | 192-037-113R181-ND |
Manufacturer | |
Manufacturer Product Number | 192-037-113R181 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Plug, Male Pins | Features Ground Strap, Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09654626813 | HARTING | 45 | 1195-2498-ND | 10,57000 € | Similar |
| 09654636813 | HARTING | 0 | 09654636813-ND | 10,66090 € | Similar |
| 09664226803 | HARTING | 0 | 09664226803-ND | 13,67620 € | Similar |
| 09664227803 | HARTING | 20 | 1195-5038-ND | 13,22000 € | Similar |
| 09664636813 | HARTING | 0 | 09664636813-ND | 16,93640 € | Similar |










