Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

192-025-213R171 | |
|---|---|
DigiKey Part Number | 192-025-213R171-ND |
Manufacturer | |
Manufacturer Product Number | 192-025-213R171 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Receptacle, Female Sockets | Features Ground Strap, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 164A12349X | Amphenol CONEC | 0 | 164A12349X-ND | 12,16133 € | Direct |
| 09663126603 | HARTING | 65 | 1195-7893-ND | 8,57000 € | Similar |
| 09663526613 | HARTING | 98 | 1195-2556-ND | 8,29000 € | Similar |
| 09663527613 | HARTING | 0 | 1195-5030-ND | 8,13000 € | Similar |
| 1-106507-2 | TE Connectivity AMP Connectors | 212 | A104900-ND | 6,72000 € | Similar |












