Direct
Similar
Similar
Similar
Similar

183-015-212-561 | |
|---|---|
DigiKey Part Number | 183-015-212-561-ND |
Manufacturer | |
Manufacturer Product Number | 183-015-212-561 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.590" (14.99mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 183-015-213R561 | NorComp Inc. | 83 | 183-215FE-ND | 5,30000 € | Direct |
| 626-015-262-031 | EDAC Inc. | 0 | 626-015-262-031-ND | 1,99924 € | Similar |
| 626-015-262-033 | EDAC Inc. | 0 | 626-015-262-033-ND | 1,88732 € | Similar |
| 626-015-562-043 | EDAC Inc. | 0 | 626-015-562-043-ND | 2,10040 € | Similar |
| FCE17A15SC44B | Amphenol CS (Commercial Products) | 0 | FCE17A15SC44B-ND | 15,93767 € | Similar |








