Direct
Similar

182-025-212-531 | |
|---|---|
DigiKey Part Number | 182-25F-ND |
Manufacturer | |
Manufacturer Product Number | 182-025-212-531 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-025-213R531 | NorComp Inc. | 8.425 | 182-25FE-ND | 3,12000 € | Direct |
| 5745783-3 | TE Connectivity AMP Connectors | 172 | A32111-ND | 5,93000 € | Similar |
| 5745783-4 | TE Connectivity AMP Connectors | 397 | A32077-ND | 6,09000 € | Similar |
| 5745783-5 | TE Connectivity AMP Connectors | 321 | A32112-ND | 5,42000 € | Similar |
| 5745783-6 | TE Connectivity AMP Connectors | 749 | A32113-ND | 7,45000 € | Similar |















