182-025-212-181 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 702
Unit Price: 3,30000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 172
Unit Price: 5,93000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 397
Unit Price: 6,09000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 321
Unit Price: 5,42000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 749
Unit Price: 7,45000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 20
Unit Price: 6,12000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,79000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 10.709
Unit Price: 3,99000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 413
Unit Price: 5,54000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,96000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 6,41000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 859
Unit Price: 7,22000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 603
Unit Price: 10,52000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 72
Unit Price: 2,31000 €
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

182-025-212-181

DigiKey Part Number
182-825F-ND
Manufacturer
Manufacturer Product Number
182-025-212-181
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.318" (8.08mm)
Number of Positions
Features
Ground Strap
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyester, Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
182-025-213R181NorComp Inc.702182-825FE-ND3,30000 €Direct
5745783-3TE Connectivity AMP Connectors172A32111-ND5,93000 €Similar
5745783-4TE Connectivity AMP Connectors397A32077-ND6,09000 €Similar
5745783-5TE Connectivity AMP Connectors321A32112-ND5,42000 €Similar
5745783-6TE Connectivity AMP Connectors749A32113-ND7,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes