Direct

180-062-112-001 | |
|---|---|
DigiKey Part Number | 180-62M-ND |
Manufacturer | |
Manufacturer Product Number | 180-062-112-001 |
Description | CONN D-SUB HD PLUG 62POS PNL MNT |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 2A |
Number of Positions | Features Grounding Indents |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) High Density | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-062-113R001 | NorComp Inc. | 191 | 180-62ME-ND | 8,41000 € | Direct |


