Direct
Similar
Similar
Similar
Similar

174-E37-212-141 | |
|---|---|
DigiKey Part Number | 174-137FE-ND |
Manufacturer | |
Manufacturer Product Number | 174-E37-212-141 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.370" (9.40mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Color White |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polybutylene Terephthalate (PBT) |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 174-E37-213R141 | NorComp Inc. | 34 | 174-137FEA-ND | 14,96000 € | Direct |
| 5745784-4 | TE Connectivity AMP Connectors | 99 | A32078-ND | 8,62000 € | Similar |
| 5745784-6 | TE Connectivity AMP Connectors | 595 | A32114-ND | 13,67000 € | Similar |
| 5747847-4 | TE Connectivity AMP Connectors | 2.256 | A32129-ND | 6,93000 € | Similar |
| 5747847-6 | TE Connectivity AMP Connectors | 2.200 | A32130-ND | 6,88000 € | Similar |















