Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

174-E09-111R001 | |
|---|---|
DigiKey Part Number | 1174-09MEA-ND |
Manufacturer | |
Manufacturer Product Number | 174-E09-111R001 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.370" (9.40mm) |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 174-E09-113R001 | NorComp Inc. | 113 | 1174-109MEA-ND | 4,17000 € | Similar |
| 09651226801 | HARTING | 0 | 1195-4959-ND | 4,03000 € | Similar |
| 09651226802 | HARTING | 0 | 1195-4960-ND | 4,03000 € | Similar |
| 09651227802 | HARTING | 0 | 1195-6042-ND | 3,98000 € | Similar |
| 09651626811 | HARTING | 122 | 1195-2478-ND | 3,94000 € | Similar |



















