Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

173-E25-111R241 | |
|---|---|
DigiKey Part Number | 173-225MEA-ND |
Manufacturer | |
Manufacturer Product Number | 173-E25-111R241 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Yellow Chromate Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.283" (7.20mm) |
Connector Type Plug, Male Pins | Features Mounting Brackets |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Mating Side, Standard Screws (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173-E25-113R001 | NorComp Inc. | 427 | 1173-125MEA-ND | 9,12000 € | Similar |
| 09653226800 | HARTING | 0 | 09653226800-ND | 6,81910 € | Similar |
| 09653227800 | HARTING | 0 | 09653227800-ND | 6,42640 € | Similar |
| 09653626810 | HARTING | 0 | 09653626810-ND | 6,79290 € | Similar |
| 09653626812 | HARTING | 121 | 1195-2492-ND | 6,37000 € | Similar |














