172-050-281-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 142
Unit Price: 38,70000 €
Datasheet
Image for 172-050-281-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-050-281-001

DigiKey Part Number
8650F-ND
Manufacturer
Manufacturer Product Number
172-050-281-001
Description
CONN D-SUB RCPT 50P PNL MNT SLDR
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Series
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel, Yellow Chromate Plated
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Contact Finish Thickness
Flash
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
Current Rating (Amps)
5A
Number of Rows
3
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Operating Temperature
-50°C ~ 100°C
Shell Size, Connector Layout
5 (DD, D)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172-050-283L001NorComp Inc.14212650FA-ND38,70000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes