Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

171-025-112-001 | |
|---|---|
DigiKey Part Number | 4225M-ND |
Manufacturer | |
Manufacturer Product Number | 171-025-112-001 |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-025-113R001 | NorComp Inc. | 6 | 4225ME-ND | 2,83000 € | Direct |
| 09653616711 | HARTING | 99 | 09653616711-ND | 5,81000 € | Similar |
| 09653616712 | HARTING | 143 | 1195-2490-ND | 5,81000 € | Similar |
| 09653617711 | HARTING | 2 | 1195-4974-ND | 5,80000 € | Similar |
| 09663216701 | HARTING | 9 | 1195-7896-ND | 7,43000 € | Similar |















