
UDQFBFM01CP1 | |
|---|---|
DigiKey Part Number | P11093-ND |
Manufacturer | |
Manufacturer Product Number | UDQFBFM01CP1 |
Description | FAN AXIAL 25X10MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Sleeve 1.4 CFM (0.039m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Speed Sensor (Tach) |
Mfr | Noise 17.0dB(A) |
Series | Power (Watts) 200 mW |
Part Status Obsolete | RPM |
Voltage - Rated | Termination 3 Wire Leads |
Size / Dimension Square - 25mm L x 25mm H | Operating Temperature 32 ~ 158°F (0 ~ 70°C) |
Width 10.00mm | Weight 0.014 lb (6.35 g) |
Air Flow 1.4 CFM (0.039m³/min) | Current Rating (Amps) 0.045A |
Static Pressure 0.096 in H2O (23.9 Pa) | Voltage Range 4.5 ~ 5.5VDC |
Bearing Type Sleeve | Material - Frame Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 20000 Hrs @ 60°C |

