MFR Recommended
Direct

5915PC-12T-B30-S00 | |
|---|---|
DigiKey Part Number | P13606-ND |
Manufacturer | |
Manufacturer Product Number | 5915PC-12T-B30-S00 |
Description | FAN AXIAL 172X38MM 115VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 187.1 CFM (5.24m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 53.0dB |
Manufacturer NMB Technologies Corporation | Power (Watts) 38.00W |
Series | RPM 3150 RPM |
Packaging Box | Termination 2 Terminals |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated 115VAC | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Weight 2 lbs (907.2 g) |
Width 38.00mm | Current Rating (Amps) 0.400A |
Air Flow 187.1 CFM (5.24m³/min) | Material - Frame Aluminum |
Static Pressure 0.655 in H2O (163.2 Pa) | Material - Blade Polycarbonate (PC), Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 50000 Hrs @ 25°C |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15038PB-A1L-EP-S0 | NMB Technologies Corporation | 53 | 12-15038PB-A1L-EP-S0-ND | 64,54000 € | MFR Recommended |
| FDA2-17238NBHT4F | Qualtek | 681 | Q856-ND | 53,14000 € | Direct |
















