


TL22DNAW016F | |
|---|---|
DigiKey Part Number | 360-1943-ND |
Manufacturer | |
Manufacturer Product Number | TL22DNAW016F |
Description | SWITCH TOGGLE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL22DNAW016F Models |
Category | Illumination Illuminated |
Mfr | Illumination Type, Color LED, Green |
Series | Illumination Voltage (Nominal) 3.5 VDC |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 12.50mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Switch Function | Features Epoxy Sealed Terminals |
Current Rating (Amps) 6A (AC/DC) | Operating Temperature -10°C ~ 55°C |
Voltage Rating - AC 125 V | Actuator Material Polycarbonate (PC) |
Voltage Rating - DC 12 V | Electrical Life 25,000 Cycles |
Actuator Type Flatted | Base Product Number |
Actuator Length 17.50mm |





