Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S9AW-WL

DigiKey Part Number
360-S9AW-WL-ND
Manufacturer
Manufacturer Product Number
S9AW-WL
Description
SWITCH TOGGLE SPDT 15A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.50mm
Series
Illumination
Non-Illuminated
Packaging
Box
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 12.50mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 1
Circuit
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Operating Temperature
-10°C ~ 70°C
Current Rating (Amps)
15A (AC), 20A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Factory Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
125,89000 €25,89 €
1022,34000 €223,40 €
2521,06160 €526,54 €
5020,14120 €1.007,06 €
10019,25960 €1.925,96 €
25018,15068 €4.537,67 €
Manufacturers Standard Package
Unit Price without VAT:25,89000 €
Unit Price with VAT:31,32690 €