
S335F | |
|---|---|
DigiKey Part Number | S335F-ND |
Manufacturer | |
Manufacturer Product Number | S335F |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S335F Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 15A (AC), 20A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,38000 € | 15,38 € |
| 10 | 13,26900 € | 132,69 € |
| 25 | 12,51120 € | 312,78 € |
| 50 | 11,96560 € | 598,28 € |
| 100 | 11,44270 € | 1.144,27 € |
| 250 | 10,78508 € | 2.696,27 € |
| 500 | 10,31176 € | 5.155,88 € |
| Unit Price without VAT: | 15,38000 € |
|---|---|
| Unit Price with VAT: | 18,60980 € |


