MFR Recommended




MS22AFW01 | |
|---|---|
DigiKey Part Number | 360-3310-ND |
Manufacturer | |
Manufacturer Product Number | MS22AFW01 |
Description | SWITCH SLIDE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS22AFW01 Models |
Category | Actuator Length 5.10mm |
Manufacturer NKK Switches | Contact Material Silver Alloy |
Series | Contact Finish Silver |
Packaging Tray | Mounting Type Panel Mount |
Part Status Obsolete | Termination Style Solder Lug |
Circuit DPDT | Features Epoxy Sealed Terminals |
Contact Timing Non-Shorting (BBM) | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polybutylene Terephthalate (PBT), Glass Filled |
Current Rating (Amps) 6A (AC) | Switch Travel 2.20mm |
Voltage Rating - AC 125 V | Mechanical Life 100,000 Cycles |
Actuator Type Standard | Electrical Life 25,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSN22AFW01 | NKK Switches | 6 | 360-MSN22AFW01-ND | 6,34000 € | MFR Recommended |
| 8SS2011-Z | Nidec Components | 42 | 563-1624-ND | 6,09000 € | MFR Recommended |



