MFR Recommended



M2013LL2G30 | |
|---|---|
DigiKey Part Number | 360-2842-ND |
Manufacturer | |
Manufacturer Product Number | M2013LL2G30 |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | M2013LL2G30 Models |
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 16.50mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN13LL2G30 | NKK Switches | 104 | 360-MN13LL2G30-ND | 13,73000 € | MFR Recommended |


