Similar
Similar
Similar
Similar



M2012S2A2G30 | |
|---|---|
DigiKey Part Number | 360-1791-ND |
Manufacturer | |
Manufacturer Product Number | M2012S2A2G30 |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | M2012S2A2G30 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 6.86mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T2B4M6RE | E-Switch | 175 | EG2363-ND | 4,06000 € | Similar |
| 7101MD9ABE | C&K | 317 | CKN1045-ND | 10,33000 € | Similar |
| A123M1D9AB | Electroswitch | 0 | A123M1D9AB-ND | 15,84000 € | Similar |
| E101MD9ABE | C&K | 0 | E101MD9ABE-ND | 7,43675 € | Similar |





