J-FET Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL084AIDT

DigiKey Part Number
497-4752-2-ND - Tape & Reel (TR)
497-4752-1-ND - Cut Tape (CT)
497-4752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL084AIDT
Description
IC OPAMP JFET 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TL084AIDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40 mA
Mfr
Voltage - Supply Span (Min)
6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Amplifier Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Slew Rate
16V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
4 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Input Bias
20 pA
Supplier Device Package
14-SO
Voltage - Input Offset
3 mV
Base Product Number
Current - Supply
1.4mA (x4 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.642
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,62000 €6,20 €
250,55880 €13,97 €
1000,49240 €49,24 €
2500,46060 €115,15 €
5000,44144 €220,72 €
1.0000,42899 €428,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,40901 €1.022,52 €
5.0000,39897 €1.994,85 €
7.5000,39395 €2.954,62 €
12.5000,38838 €4.854,75 €
17.5000,38512 €6.739,60 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,04060 €