
JF15SP3G | |
|---|---|
DigiKey Part Number | JF15SP3G-ND |
Manufacturer | |
Manufacturer Product Number | JF15SP3G |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JF15SP3G Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 17.70mm x 17.70mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Operating Force 196gf |
Circuit SPST-NO | Features Process Sealed |
Switch Function Off-Mom | Operating Temperature -25°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Square Button | Switch Travel 0.80mm |
Mounting Type | Mechanical Life 500,000 Cycles |
Actuator Height off PCB, Vertical 6.78mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,76300 € | 37,63 € |
| 25 | 3,48600 € | 87,15 € |
| 100 | 3,10860 € | 310,86 € |
| 250 | 2,89196 € | 722,99 € |
| 500 | 2,74634 € | 1.373,17 € |
| 1.000 | 2,61623 € | 2.616,23 € |
| 2.500 | 2,46704 € | 6.167,60 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,45710 € |

