
AT4194JB | |
|---|---|
DigiKey Part Number | 360-AT4194JB-ND |
Manufacturer | |
Manufacturer Product Number | AT4194JB |
Description | CAP PUSHBUTTON ROUND CLEAR/WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer NKK Switches | Color Clear, White |
Series | Illumination Illuminated |
Packaging Box | For Use With/Related Products LB Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 19.00mm Dia x 4.20mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,57500 € | 25,75 € |
| 25 | 2,47560 € | 61,89 € |
| 50 | 2,40260 € | 120,13 € |
| 100 | 2,33200 € | 233,20 € |
| 250 | 2,24176 € | 560,44 € |
| 500 | 2,17582 € | 1.087,91 € |
| 1.000 | 2,11176 € | 2.111,76 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,43640 € |

