


AT413E | |
|---|---|
DigiKey Part Number | AT413E-ND |
Manufacturer | |
Manufacturer Product Number | AT413E |
Description | CAP PUSHBUTTON ROUND YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Yellow Screw On |
Datasheet | Datasheet |
Category | Color Yellow |
Manufacturer NKK Switches | Illumination Non-Illuminated |
Series | For Use With/Related Products MB2000 Series |
Packaging Box | Mounting Type Screw On |
Part Status Active | Size 8.00mm Dia x 6.50mm H |
Switch Type Pushbutton | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,65800 € | 6,58 € |
| 25 | 0,63240 € | 15,81 € |
| 50 | 0,61380 € | 30,69 € |
| 100 | 0,59570 € | 59,57 € |
| 250 | 0,57268 € | 143,17 € |
| 500 | 0,55586 € | 277,93 € |
| 1.000 | 0,53953 € | 539,53 € |
| 5.000 | 0,50338 € | 2.516,90 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

