
AT4065E | |
|---|---|
DigiKey Part Number | AT4065E-ND |
Manufacturer | |
Manufacturer Product Number | AT4065E |
Description | CAP SLIDE RECT BLACK/YELLOW LENS |
Customer Reference | |
Detailed Description | Rectangular Slide Switch Cap Black, Yellow Lens Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | AT4065E Models |
Category | Color Black, Yellow Lens |
Manufacturer NKK Switches | Illumination Illuminated |
Series | For Use With/Related Products SS Series |
Packaging Box | Mounting Type Snap Fit |
Part Status Obsolete | Size 11.00mm L x 8.50mm W x 5.00mm H |
Switch Type Slide | Base Product Number |
Shape Rectangular |

