Round Pushbutton Switch Cap Red Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap Red Snap Fit
IP Rated Switches | Datasheet Preview

AT4017C

DigiKey Part Number
AT4017C-ND
Manufacturer
Manufacturer Product Number
AT4017C
Description
CAP PUSHBUTTON ROUND RED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
NKK Switches
Illumination
Non-Illuminated
Series
For Use With/Related Products
LB Series
Packaging
Box
Mounting Type
Snap Fit
Part Status
Active
Size
19.00mm Dia x 4.50mm H
Switch Type
Pushbutton
Base Product Number
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 325
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,51700 €15,17 €
251,45800 €36,45 €
501,41540 €70,77 €
1001,37380 €137,38 €
2501,32064 €330,16 €
5001,28180 €640,90 €
1.0001,24409 €1.244,09 €
5.0001,16070 €5.803,50 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:2,02070 €