Slide Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS13AH

DigiKey Part Number
360-2125-ND
Manufacturer
Manufacturer Product Number
AS13AH
Description
SWITCH SLIDE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
AS13AH Models
Product Attributes
Filter Similar Products
Category
Actuator Length
2.50mm
Manufacturer
NKK Switches
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tray
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination Style
PC Pin
Circuit
SPDT
Features
Epoxy Sealed Terminals
Contact Timing
Non-Shorting (BBM)
Operating Temperature
-30°C ~ 85°C
Switch Function
On-Off-On
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Current Rating (Amps)
0.4VA (AC/DC)
Switch Travel
2.50mm
Voltage Rating - AC
28 V
Mechanical Life
50,000 Cycles
Voltage Rating - DC
28 V
Electrical Life
50,000 Cycles
Actuator Type
Standard
Operating Force
260gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Factory Stock: 2.136
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,14000 €6,14 €
105,11200 €51,12 €
254,73480 €118,37 €
1004,22680 €422,68 €
2503,93768 €984,42 €
5003,74440 €1.872,20 €
1.0003,57250 €3.572,50 €
2.5003,37621 €8.440,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,14000 €
Unit Price with VAT:7,42940 €