



RP105L111F-TR | |
|---|---|
DigiKey Part Number | 2129-RP105L111F-TR-ND - Tape & Reel (TR) 2129-RP105L111F-CT-ND - Cut Tape (CT) 2129-RP105L111F-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP105L111F-TR |
Description | IC REG LIN 1.1V 400MA DFN1212-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA DFN1212-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Series | PSRR 80dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.25V | Supplier Device Package DFN1212-5 |
Voltage - Output (Min/Fixed) 1.1V | Base Product Number |
Voltage Dropout (Max) 0.17V @ 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,57480 € | 14,37 € |
| 100 | 0,50660 € | 50,66 € |
| 250 | 0,47404 € | 118,51 € |
| 500 | 0,45440 € | 227,20 € |
| 1.000 | 0,44212 € | 442,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,41090 € | 2.054,50 € |
| 10.000 | 0,40243 € | 4.024,30 € |
| 15.000 | 0,39820 € | 5.973,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

