
NJU7094D# | |
|---|---|
DigiKey Part Number | 2129-NJU7094D#-ND |
Manufacturer | |
Manufacturer Product Number | NJU7094D# |
Description | IC CMOS 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DIP |
Datasheet | Datasheet |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 4 mV |
Packaging Tube | Voltage - Supply Span (Min) 1 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.1V/µs | Supplier Device Package 8-DIP |
Gain Bandwidth Product 200 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,43188 € | 2.863,76 € |
| Unit Price without VAT: | 1,43188 € |
|---|---|
| Unit Price with VAT: | 1,73257 € |

