


NJM78LR05DU-TE1# | |
|---|---|
DigiKey Part Number | 2129-NJM78LR05DU-TE1#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM78LR05DU-TE1# |
Description | IC REG LINEAR 5V 100MA SOT89 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 3.4 mA |
Mfr | PSRR 79dB (120Hz) |
Packaging Tape & Reel (TR) | Control Features Reset |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 18V | Supplier Device Package SOT-89 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30855 € | 617,10 € |
| Unit Price without VAT: | 0,30855 € |
|---|---|
| Unit Price with VAT: | 0,37335 € |

