Direct



NJM78LR05DD | |
|---|---|
DigiKey Part Number | 2129-NJM78LR05DD-ND |
Manufacturer | |
Manufacturer Product Number | NJM78LR05DD |
Description | IC REG LINEAR 5V 100MA 8-DIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DIP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 3.4 mA |
Mfr | PSRR 79dB (120Hz) |
Packaging Tube | Control Features Reset |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Input (Max) 18V | Supplier Device Package 8-DIP |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJM78LR05DD# | Nisshinbo Micro Devices Inc. | 0 | 2129-NJM78LR05DD#-ND | 0,49003 € | Direct |


