


NJM2396F63 | |
|---|---|
DigiKey Part Number | 2129-NJM2396F63-ND |
Manufacturer | |
Manufacturer Product Number | NJM2396F63 |
Description | IC REG LINEAR 6.3V 1.5A TO220F-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220F-4 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | PSRR 60dB (120Hz) |
Packaging Tube | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Over Voltage |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-4 Full Pack |
Voltage - Input (Max) 35V | Supplier Device Package TO-220F-4 |
Voltage - Output (Min/Fixed) 6.3V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 500mA |

