Parametric Equivalent

ST-7EA202 | |
|---|---|
DigiKey Part Number | 563-ST-7EA202-ND |
Manufacturer | |
Manufacturer Product Number | ST-7EA202 |
Description | TRIMMER 2K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 3.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 3.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.252" x 0.240" Face (6.40mm x 6.10mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-7ETA202 | Nidec Components | 0 | 563-ST-7ETA202TR-ND | 3,73500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,00950 € | 801,90 € |
| Unit Price without VAT: | 4,00950 € |
|---|---|
| Unit Price with VAT: | 4,85150 € |


