ST-4EG201 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 1,07870 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 1,07870 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 0,86840 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,12133 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,24845 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 1,06629 €
Datasheet
200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-4EG201

DigiKey Part Number
563-ST-4EG201-ND
Manufacturer
Manufacturer Product Number
ST-4EG201
Description
TRIMMER 200OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance
200 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,22050 €122,05 €
Manufacturers Standard Package
Unit Price without VAT:1,22050 €
Unit Price with VAT:1,47681 €