ST-4EB202 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 0,82884 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 8.444
Unit Price: 1,09000 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 0,67910 €
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 352
Unit Price: 1,16000 €
Datasheet
2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-4EB202

DigiKey Part Number
563-ST-4EB202-ND
Manufacturer
Manufacturer Product Number
ST-4EB202
Description
TRIMMER 2K OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,93760 €93,76 €
Manufacturers Standard Package
Unit Price without VAT:0,93760 €
Unit Price with VAT:1,13450 €