
SM-31TW502 | |
|---|---|
DigiKey Part Number | SM-31TW502TR-ND - Tape & Reel (TR) SM-31TW502CT-ND - Cut Tape (CT) SM-31TW502DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-31TW502 |
Description | TRIMMER 5K OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-31TW502 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 5.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 5 kOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.154" x 0.126" Face (3.90mm x 3.20mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,25500 € | 22,55 € |
| 25 | 2,09440 € | 52,36 € |
| 50 | 1,98020 € | 99,01 € |
| 100 | 1,87190 € | 187,19 € |
| 250 | 1,73696 € | 434,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,64106 € | 820,53 € |
| 1.000 | 1,55020 € | 1.550,20 € |
| 1.500 | 1,49931 € | 2.248,96 € |
| 2.500 | 1,43751 € | 3.593,78 € |
| 3.500 | 1,39817 € | 4.893,59 € |
| 5.000 | 1,35762 € | 6.788,10 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,26700 € |

