
SC-2210TB | |
|---|---|
DigiKey Part Number | 563-SC-2210TBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC-2210TB |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.157" (4.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 20,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 20,000 Steps |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94HAB10WT | Grayhill Inc. | 4.506 | GH7253-ND | 4,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,24328 € | 621,64 € |
| Unit Price without VAT: | 1,24328 € |
|---|---|
| Unit Price with VAT: | 1,50437 € |


