SC-1110W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 2,54880 €
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 2,44420 €
Datasheet
Dip Switch Hexadecimal 16 Position Through Hole Rotary with Knob Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-1110W

DigiKey Part Number
563-SC-1110W-ND
Manufacturer
Manufacturer Product Number
SC-1110W
Description
SWITCH ROTARY DIP HEX 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole Rotary with Knob Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.409" (10.39mm)
Series
Mounting Type
Through Hole
Packaging
Tray
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
Hexadecimal
Washable
No
Number of Positions
16
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
5VDC
Length
0.394" (10.00mm)
Actuator Type
Rotary with Knob
Mechanical Life
20,000 Steps
Actuator Level
Raised
Electrical Life
20,000 Steps
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC-1110Nidec Components0563-SC-1110-ND2,54880 €Parametric Equivalent
SD-1110WNidec Components0563-SD-1110W-ND2,44420 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5001,55276 €776,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,55276 €
Unit Price with VAT:1,87884 €