Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FT-63EX301 | |
|---|---|
DigiKey Part Number | 563-FT-63EX301-ND |
Manufacturer | |
Manufacturer Product Number | FT-63EX301 |
Description | TRIMMER 300 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 300 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT-63EH301 | Nidec Components | 0 | 563-FT-63EH301-ND | 0,58000 € | Parametric Equivalent |
| FT-63EN301 | Nidec Components | 0 | 563-FT-63EN301-ND | 0,58000 € | Parametric Equivalent |
| FT-63ES301 | Nidec Components | 0 | 563-FT-63ES301-ND | 0,58000 € | Parametric Equivalent |
| FT-63ETH301 | Nidec Components | 0 | 563-FT-63ETH301TB-ND | 0,48630 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,58000 € | 58,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |


