Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
ET103V12-Z
ET103V12-Z

ET103V12-Z

DigiKey Part Number
563-1835-ND
Manufacturer
Manufacturer Product Number
ET103V12-Z
Description
SWITCH TOGGLE SPDT 3A 125V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
17.00mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Obsolete
Termination Style
Solder Lug
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.50mm Dia
Circuit
Bushing Thread
M12 x 1
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
3A (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.