
CT-94EP253 | |
|---|---|
DigiKey Part Number | 563-CT-94EP253-ND |
Manufacturer | |
Manufacturer Product Number | CT-94EP253 |
Description | TRIMMER 25K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 18.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.378" x 0.378" Face (9.60mm x 9.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,15720 € | 115,72 € |
| Unit Price without VAT: | 1,15720 € |
|---|---|
| Unit Price with VAT: | 1,40021 € |

