
CHP-021TA | |
|---|---|
DigiKey Part Number | 563-1015-2-ND - Tape & Reel (TR) 563-1015-1-ND - Cut Tape (CT) 563-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHP-021TA |
Description | SWITCH PIANO DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CHP-021TA Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.181" (4.60mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style J Lead |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.181" (4.60mm) |
Actuator Type Piano | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,53400 € | 15,34 € |
| 25 | 1,42280 € | 35,57 € |
| 100 | 1,26740 € | 126,74 € |
| 250 | 1,17556 € | 293,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,11280 € | 556,40 € |
| 1.000 | 1,05602 € | 1.056,02 € |
| 1.500 | 1,02556 € | 1.538,34 € |
| 2.500 | 0,99003 € | 2.475,07 € |
| 3.500 | 0,96831 € | 3.389,09 € |
| 5.000 | 0,94670 € | 4.733,50 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,20220 € |





