CFS-0902TA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 1,90250 €
Datasheet
Image for CFS-0902TA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS-0902TA

DigiKey Part Number
563-CFS-0902TATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CFS-0902TA
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
Nidec Components
Contact Finish
Gold
Series
Height Above Board
0.177" (4.50mm)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Termination Style
J Lead
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
9
Washable
No
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
6VDC
Body Material
Polyphenylene Sulfide (PPS)
Actuator Type
Slide (Standard)
Length
0.959" (24.36mm)
Actuator Level
Raised
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFS-0902MANidec Components0563-CFS-0902MA-ND1,90250 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,16211 €929,69 €
Manufacturers Standard Package
Unit Price without VAT:1,16211 €
Unit Price with VAT:1,40615 €