Parametric Equivalent

CFS-0803MC | |
|---|---|
DigiKey Part Number | 563-CFS-0803MC-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0803MC |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.217" (5.50mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.858" (21.80mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFS-0802MC | Nidec Components | 85 | 563-2030-5-ND | 2,38000 € | Parametric Equivalent |
| 209-8ES | CTS Electrocomponents | 0 | 209-8ES-ND | 0,62364 € | Parametric Equivalent |
| 209-8ESD | CTS Electrocomponents | 0 | 209-8ESD-ND | 0,62364 € | Parametric Equivalent |
| 209-8ESF | CTS Electrocomponents | 0 | 209-8ESF-ND | 0,62364 € | Parametric Equivalent |
| 209-8ESFD | CTS Electrocomponents | 0 | 209-8ESFD-ND | 0,62364 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,67975 € | 134,38 € |
| Unit Price without VAT: | 1,67975 € |
|---|---|
| Unit Price with VAT: | 2,03250 € |



